
* Images are for reference only
KP1001510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KP1001510000G
- JLCPCB Part #
- C3817768
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+115℃ 1 10 10P 10~24 1x10P 300V 30A 6.35mm Green 插件,P=6.35mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6653
200+
$1.0311
500+
$0.9957
1000+
$0.9780