K3541150A000G
Extended
* Images are for reference only

K3541150A000G

Attributes
Value
Manufacturer
MFR.Part #
K3541150A000G
JLCPCB Part #
C6281771
Package
Plugin
Description
-40℃~+115℃ 160V 18 3 3.5mm 3x18P 5.5A 54P Board Side/Socket - Closed Green Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature-40℃~+115℃
Number of Positions or Pins3x18P
Number of Rows3
Voltage Rating (Max)160V
ColorGreen
Number of Pins54P
Current Rating5.5A
Connector TypeBoard Side/Socket - Closed
Pitch3.5mm
Mounting TypeThrough Hole
Number of PINs Per Row18