CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. K3361251A000G
K3361251A000G
Extended
* Images are for reference only

K3361251A000G

Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
K3361251A000G
JLCPCB Part #
C5775371
Package
Plugin
Description
-40℃~+115℃ 12 160V 3 3.5mm 36P 3x12P 5.5A Board Side/Socket - Closed Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature-40℃~+115℃
Number of Positions or Pins3x12P
Number of Rows3
Voltage Rating (Max)160V
Termination StyleScrew
ColorGreen
Current Rating5.5A
Number of Pins36P
Connector TypeBoard Side/Socket - Closed
Pitch3.5mm
Mounting TypeThrough Hole
Number of PINs Per Row12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. K3361251A000G
K3361251A000G

* Images are for reference only

K3361251A000G

Extended
Manufacturer

Amphenol ICC

MFR.Part #
K3361251A000G
JLCPCB Part #
C5775371
Package
Plugin
Description
-40℃~+115℃ 12 160V 3 3.5mm 36P 3x12P 5.5A Board Side/Socket - Closed Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K3361251A000G

* Images are for reference only

K3361251A000G

Extended
Manufacturer

Amphenol ICC

MFR.Part #
K3361251A000G
JLCPCB Part #
C5775371
Package
Plugin
Description
-40℃~+115℃ 12 160V 3 3.5mm 36P 3x12P 5.5A Board Side/Socket - Closed Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K3361251A000G Specifications

K3361251A000G technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature-40℃~+115℃
Number of Positions or Pins3x12P
Number of Rows3
Voltage Rating (Max)160V
Termination StyleScrew
ColorGreen
Current Rating5.5A
Number of Pins36P
Connector TypeBoard Side/Socket - Closed
Pitch3.5mm
Mounting TypeThrough Hole
Number of PINs Per Row12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K3361251A000G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K3361251A000G Documents

K3361251A000G datasheets or manufacturer documentation.

Datasheet: K3361251A000G Datasheet (PDF)

K3361251A000G Schematic Symbol & PCB Footprint

The K3361251A000G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.