
* Images are for reference only
HX0901800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HX0901800000G
- JLCPCB Part #
- C6577092
- Package
- Plugin,P=5mm
- Description
- 1 300V 5mm 8A 9 9P Gray Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8073
200+
$1.5200
500+
$1.4686
1000+
$1.4444