
HW2210800000G
- Manufacturer
- MFR.Part #
- HW2210800000G
- JLCPCB Part #
- C7206750
- Package
- -
- Description
- -40℃~+115℃ 1 16~28 1x22P 22 22P 3.5mm 300V 8A Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 1x22P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of Pins | 22P | |
| Pitch | 3.5mm | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 16~28 | |
| Number of PINs Per Row | 22 |

* Images are for reference only
HW2210800000G
Extended- Manufacturer
- MFR.Part #
- HW2210800000G
- JLCPCB Part #
- C7206750
- Package
- -
- Description
- -40℃~+115℃ 1 16~28 1x22P 22 22P 3.5mm 300V 8A Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HW2210800000G
Extended- Manufacturer
- MFR.Part #
- HW2210800000G
- JLCPCB Part #
- C7206750
- Package
- -
- Description
- -40℃~+115℃ 1 16~28 1x22P 22 22P 3.5mm 300V 8A Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HW2210800000G Specifications
HW2210800000G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 1x22P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of Pins | 22P | |
| Pitch | 3.5mm | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 16~28 | |
| Number of PINs Per Row | 22 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HW2210800000G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HW2210800000G Documents
HW2210800000G datasheets or manufacturer documentation.
Datasheet: HW2210800000G Datasheet (PDF)
HW2210800000G Schematic Symbol & PCB Footprint
The HW2210800000G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.