HQ4430810000G
Extended
* Images are for reference only

HQ4430810000G

Attributes
Value
Manufacturer
MFR.Part #
HQ4430810000G
JLCPCB Part #
C6571051
Package
Plugin,P=5.08mm
Description
10A 2 22 300V 44P 5.08mm Gray Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerAmphenol ICC
PackagePlugin,P=5.08mm
Number of Rows2
Voltage Rating (Max)300V
ColorGray
Number of Pins44P
Pitch5.08mm
Current Rating10A
Mounting TypeThrough Hole
Number of PINs Per Row22