
* Images are for reference only
HM0790800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HM0790800000G
- JLCPCB Part #
- C6052990
- Package
- Plugin,P=7.5mm
- Description
- 1 250V 7 7.5mm 7P 8A Gray Through Hole 插件,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2030
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6046
200+
$1.4396
500+
$1.3914
1000+
$1.3672