HG0220800000G
Extended
* Images are for reference only

HG0220800000G

Attributes
Value
Manufacturer
MFR.Part #
HG0220800000G
JLCPCB Part #
C6570455
Package
Plugin,P=7.5mm
Description
1 15A 2 2P 300V 7.5mm Gray Through Hole 插件,P=7.5mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerAmphenol ICC
PackagePlugin,P=7.5mm
Number of Rows1
Voltage Rating (Max)300V
ColorGray
Number of Pins2P
Pitch7.5mm
Current Rating15A
Mounting TypeThrough Hole
Number of PINs Per Row2