
* Images are for reference only
GSB311131HR
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- GSB311131HR
- JLCPCB Part #
- C473057
- Package
- Push-Pull
- Description
- 1 250mA、1.8A 30V 9P Black Female Right Angle Type-A USB 3.0 弯插 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 611
Minimum: 1
Full Reel: 117
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$1.3367
10+
$1.1404
30+
$1.0327
117+
$0.8831
468+
$0.8284
1053+
$0.8043
Related Products