
GMC020080HR
- Manufacturer
- MFR.Part #
- GMC020080HR
- JLCPCB Part #
- C3177011
- Package
- -
- Description
- 2.8mm Connector and Ejector Push-Pull Standard SD Card With Locating Pins Yes - SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SD Card / Memory Card Connector | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Connector Type | Connector and Ejector | |
| Supplementary Features | With Locating Pins | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 2.8mm | |
| Card Type | Standard SD Card | |
| Additional Card Detection Pins | Yes |

* Images are for reference only
GMC020080HR
Extended- Manufacturer
- MFR.Part #
- GMC020080HR
- JLCPCB Part #
- C3177011
- Package
- -
- Description
- 2.8mm Connector and Ejector Push-Pull Standard SD Card With Locating Pins Yes - SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GMC020080HR
Extended- Manufacturer
- MFR.Part #
- GMC020080HR
- JLCPCB Part #
- C3177011
- Package
- -
- Description
- 2.8mm Connector and Ejector Push-Pull Standard SD Card With Locating Pins Yes - SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GMC020080HR Specifications
GMC020080HR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SD Card / Memory Card Connector | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Connector Type | Connector and Ejector | |
| Supplementary Features | With Locating Pins | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 2.8mm | |
| Card Type | Standard SD Card | |
| Additional Card Detection Pins | Yes |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMC020080HR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GMC020080HR Schematic Symbol & PCB Footprint
The GMC020080HR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.