
* Images are for reference only
ESTM05400
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ESTM05400
- JLCPCB Part #
- C5639858
- Package
- Plugin,P=7.62mm
- Description
- 1 24A 300V 5 7.62mm Black Through Hole Plugin,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5295
200+
$1.0092
500+
$0.9755
1000+
$0.9594