
* Images are for reference only
ELXH08500
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELXH08500
- JLCPCB Part #
- C5634008
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 1x8P 3.5mm 300V 8 8P Black Board Side/Socket - Closed Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4626
200+
$0.9828
500+
$0.9506
1000+
$0.9346
Related Products