
* Images are for reference only
ELVH-030G-HAND-C-PSA4
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-030G-HAND-C-PSA4
- JLCPCB Part #
- C3256480
- Package
- DIP-8
- Description
- 0Kpa~2.07bar 0℃~+50℃ 2.7V~5.5V DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7612
200+
$11.5182
500+
$11.1128
1000+
$10.9134
Related Products