
* Images are for reference only
ELFH10210
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELFH10210
- JLCPCB Part #
- C6943862
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10 10P 15A 1x10P 300V 5.08mm Black Board Side/Socket - Closed Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3203
200+
$0.9259
500+
$0.8953
1000+
$0.8808
Related Products