
* Images are for reference only
ELFA38150
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELFA38150
- JLCPCB Part #
- C6612883
- Package
- Plugin,P=5mm
- Description
- 15A 19 2 2x19P 300V 38P 5mm Black Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0494
200+
$4.8082
500+
$4.6475
1000+
$4.5688
Related Products