
* Images are for reference only
EL3V151B00
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- EL3V151B00
- JLCPCB Part #
- C5687702
- Package
- Plugin,P=3.81mm
- Description
- 12A 3 3.81mm 300V 5 Black Through Hole Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0200
200+
$3.9993
500+
$3.8659
1000+
$3.7999