
* Images are for reference only
EL2M302B00
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- EL2M302B00
- JLCPCB Part #
- C6943496
- Package
- Plugin,P=5.08mm
- Description
- 15 2 20A 300V 30P 5.08mm Black 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2199
200+
$8.0680
500+
$7.7994
1000+
$7.6659
Related Products