
* Images are for reference only
EL1M162G00
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- EL1M162G00
- JLCPCB Part #
- C6612657
- Package
- Plugin,P=5.08mm
- Description
- 1 16 20A 300V 5.08mm Green Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1446
200+
$4.0485
500+
$3.9134
1000+
$3.8459