
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Amphenol ICC | |
| Package | SMD,P=3.5mm | |
| Voltage Rating (Max) | 150V | |
| Number of Rows | 1 | |
| Color | Black | |
| Pitch | 3.5mm | |
| Current Rating | 10A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 13 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC131000B000G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Amphenol ICC | |
| Package | SMD,P=3.5mm | |
| Voltage Rating (Max) | 150V | |
| Number of Rows | 1 | |
| Color | Black | |
| Pitch | 3.5mm | |
| Current Rating | 10A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 13 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC131000B000G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EC131000B000G datasheets or manufacturer documentation.
Datasheet: EC131000B000G Datasheet (PDF)
The EC131000B000G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.