
* Images are for reference only
EC041000B000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- EC041000B000G
- JLCPCB Part #
- C6029635
- Package
- SMD,P=3.5mm
- Description
- 1 10A 150V 3.5mm 4 4P Black Surface Mount,Vertical SMD,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2696
200+
$0.9056
500+
$0.8750
1000+
$0.8606