
* Images are for reference only
DLC-L10D-D4
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- DLC-L10D-D4
- JLCPCB Part #
- C3254438
- Package
- SOIC-16
- Description
- -2.4884Kpa~2.4884Kpa -40℃~+85℃ 1.8V~3.6V 100nA 4.1ms I2C On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output Yes SOIC-16 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$38.1697
10+
$36.8599
Related Products