
* Images are for reference only
DKF104N10
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- DKF104N10
- JLCPCB Part #
- C3153379
- Package
- DO-204AH(DO-35)
- Description
- -40℃~+250℃ 100kΩ 3960K ±1% ±10% DO-204AH(DO-35) NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5646
200+
$0.2188
500+
$0.2124
1000+
$0.2075