
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 3 | |
| Number of Pins | 62P | |
| Current Rating-Signal | 5A | |
| Gender | Female |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DD62S1S000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 3 | |
| Number of Pins | 62P | |
| Current Rating-Signal | 5A | |
| Gender | Female |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DD62S1S000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DD62S1S000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.