
D09S34A6GX00LF
- Manufacturer
- MFR.Part #
- D09S34A6GX00LF
- JLCPCB Part #
- C17309656
- Package
- Plugin
- Description
- 2 9P Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Number of Rows | 2 | |
| Number of Pins | 9P | |
| Mounting Type | Through Hole |

* Images are for reference only
D09S34A6GX00LF
Extended- Manufacturer
- MFR.Part #
- D09S34A6GX00LF
- JLCPCB Part #
- C17309656
- Package
- Plugin
- Description
- 2 9P Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
D09S34A6GX00LF
Extended- Manufacturer
- MFR.Part #
- D09S34A6GX00LF
- JLCPCB Part #
- C17309656
- Package
- Plugin
- Description
- 2 9P Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D09S34A6GX00LF Specifications
D09S34A6GX00LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Number of Rows | 2 | |
| Number of Pins | 9P | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D09S34A6GX00LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D09S34A6GX00LF Schematic Symbol & PCB Footprint
The D09S34A6GX00LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.