
* Images are for reference only
D09P24A4GV00LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- D09P24A4GV00LF
- JLCPCB Part #
- C2931355
- Package
- Plugin
- Description
- -55℃~+125℃ 2 300V 5A 9P Black Male Standard D-Sub Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.6113
10+
$1.3444
30+
$1.1981
100+
$1.0324
500+
$0.9601
1000+
$0.9263
Related Products