
* Images are for reference only
CED010761142001
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- CED010761142001
- JLCPCB Part #
- C4614335
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 76P Copper alloy Gold Surface Mount,Vertical SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5710
200+
$2.9307
500+
$2.8277
1000+
$2.7762
Related Products