
CBC9W4S100TS/AA
- Manufacturer
- MFR.Part #
- CBC9W4S100TS/AA
- JLCPCB Part #
- C3120857
- Package
- -
- Description
- -55℃~+125℃ 2 7.5A Female - D-Sub / VGA Connectors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Current Rating-Signal | 7.5A | |
| Gender | Female |

* Images are for reference only
CBC9W4S100TS/AA
Extended- Manufacturer
- MFR.Part #
- CBC9W4S100TS/AA
- JLCPCB Part #
- C3120857
- Package
- -
- Description
- -55℃~+125℃ 2 7.5A Female - D-Sub / VGA Connectors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CBC9W4S100TS/AA
Extended- Manufacturer
- MFR.Part #
- CBC9W4S100TS/AA
- JLCPCB Part #
- C3120857
- Package
- -
- Description
- -55℃~+125℃ 2 7.5A Female - D-Sub / VGA Connectors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CBC9W4S100TS/AA Specifications
CBC9W4S100TS/AA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Current Rating-Signal | 7.5A | |
| Gender | Female |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBC9W4S100TS/AA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CBC9W4S100TS/AA Schematic Symbol & PCB Footprint
The CBC9W4S100TS/AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.