
CBC11W1M10HE3X
- Manufacturer
- MFR.Part #
- CBC11W1M10HE3X
- JLCPCB Part #
- C3142388
- Package
- -
- Description
- -55℃~+125℃ 2 7.5A Male - D-Sub / VGA Connectors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Current Rating-Signal | 7.5A | |
| Gender | Male |

* Images are for reference only
CBC11W1M10HE3X
Extended- Manufacturer
- MFR.Part #
- CBC11W1M10HE3X
- JLCPCB Part #
- C3142388
- Package
- -
- Description
- -55℃~+125℃ 2 7.5A Male - D-Sub / VGA Connectors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CBC11W1M10HE3X
Extended- Manufacturer
- MFR.Part #
- CBC11W1M10HE3X
- JLCPCB Part #
- C3142388
- Package
- -
- Description
- -55℃~+125℃ 2 7.5A Male - D-Sub / VGA Connectors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CBC11W1M10HE3X Specifications
CBC11W1M10HE3X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Current Rating-Signal | 7.5A | |
| Gender | Male |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBC11W1M10HE3X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CBC11W1M10HE3X Documents
CBC11W1M10HE3X datasheets or manufacturer documentation.
Datasheet: CBC11W1M10HE3X Datasheet (PDF)
CBC11W1M10HE3X Schematic Symbol & PCB Footprint
The CBC11W1M10HE3X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.