CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. AT13-12PD-BM01
AT13-12PD-BM01
Extended
* Images are for reference only

AT13-12PD-BM01

Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
AT13-12PD-BM01
JLCPCB Part #
C17466134
Package
Push-Pull
Description
-55℃~+125℃ 2 6.35mm Copper alloy Gold Right Angle 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerAmphenol ICC
PackagePush-Pull
Operating Temperature-55℃~+125℃
Number of Rows2
Contact PlatingGold
Contact MaterialCopper alloy
Row Spacing6.35mm
Mounting TypeRight Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. AT13-12PD-BM01
AT13-12PD-BM01

* Images are for reference only

AT13-12PD-BM01

Extended
Manufacturer

Amphenol ICC

MFR.Part #
AT13-12PD-BM01
JLCPCB Part #
C17466134
Package
Push-Pull
Description
-55℃~+125℃ 2 6.35mm Copper alloy Gold Right Angle 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT13-12PD-BM01

* Images are for reference only

AT13-12PD-BM01

Extended
Manufacturer

Amphenol ICC

MFR.Part #
AT13-12PD-BM01
JLCPCB Part #
C17466134
Package
Push-Pull
Description
-55℃~+125℃ 2 6.35mm Copper alloy Gold Right Angle 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT13-12PD-BM01 Specifications

AT13-12PD-BM01 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerAmphenol ICC
PackagePush-Pull
Operating Temperature-55℃~+125℃
Number of Rows2
Contact PlatingGold
Contact MaterialCopper alloy
Row Spacing6.35mm
Mounting TypeRight Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT13-12PD-BM01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT13-12PD-BM01 Documents

AT13-12PD-BM01 datasheets or manufacturer documentation.

Datasheet: AT13-12PD-BM01 Datasheet (PDF)

AT13-12PD-BM01 Schematic Symbol & PCB Footprint

The AT13-12PD-BM01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.