CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. AT13-12PA-BM03
AT13-12PA-BM03
Extended
* Images are for reference only

AT13-12PA-BM03

Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
AT13-12PA-BM03
JLCPCB Part #
C17608742
Package
Push-Pull
Description
-55℃~+125℃ 12P 13A 2 250V 2x6P 4.4mm 6 6.35mm Copper alloy Gray Right Angle Tin Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerAmphenol ICC
PackagePush-Pull
Operating Temperature-55℃~+125℃
Number of Rows2
Voltage Rating250V
ColorGray
Contact PlatingTin
Pitch4.4mm
Number of Pins12P
Current Rating13A
Contact MaterialCopper alloy
Row Spacing6.35mm
Pins Structure2x6P
Mounting TypeRight Angle
Number of PINs Per Row6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. AT13-12PA-BM03
AT13-12PA-BM03

* Images are for reference only

AT13-12PA-BM03

Extended
Manufacturer

Amphenol ICC

MFR.Part #
AT13-12PA-BM03
JLCPCB Part #
C17608742
Package
Push-Pull
Description
-55℃~+125℃ 12P 13A 2 250V 2x6P 4.4mm 6 6.35mm Copper alloy Gray Right Angle Tin Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT13-12PA-BM03

* Images are for reference only

AT13-12PA-BM03

Extended
Manufacturer

Amphenol ICC

MFR.Part #
AT13-12PA-BM03
JLCPCB Part #
C17608742
Package
Push-Pull
Description
-55℃~+125℃ 12P 13A 2 250V 2x6P 4.4mm 6 6.35mm Copper alloy Gray Right Angle Tin Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT13-12PA-BM03 Specifications

AT13-12PA-BM03 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerAmphenol ICC
PackagePush-Pull
Operating Temperature-55℃~+125℃
Number of Rows2
Voltage Rating250V
ColorGray
Contact PlatingTin
Pitch4.4mm
Number of Pins12P
Current Rating13A
Contact MaterialCopper alloy
Row Spacing6.35mm
Pins Structure2x6P
Mounting TypeRight Angle
Number of PINs Per Row6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT13-12PA-BM03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT13-12PA-BM03 Documents

AT13-12PA-BM03 datasheets or manufacturer documentation.

Datasheet: AT13-12PA-BM03 Datasheet (PDF)

AT13-12PA-BM03 Schematic Symbol & PCB Footprint

The AT13-12PA-BM03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.