
AT13-08PC-BM04
- Manufacturer
- MFR.Part #
- AT13-08PC-BM04
- JLCPCB Part #
- C17587246
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 9.1mm Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Amphenol ICC | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Row Spacing | 9.1mm | |
| Mounting Type | Right Angle |

* Images are for reference only
AT13-08PC-BM04
Extended- Manufacturer
- MFR.Part #
- AT13-08PC-BM04
- JLCPCB Part #
- C17587246
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 9.1mm Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AT13-08PC-BM04
Extended- Manufacturer
- MFR.Part #
- AT13-08PC-BM04
- JLCPCB Part #
- C17587246
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 9.1mm Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT13-08PC-BM04 Specifications
AT13-08PC-BM04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Amphenol ICC | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Row Spacing | 9.1mm | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT13-08PC-BM04. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT13-08PC-BM04 Documents
AT13-08PC-BM04 datasheets or manufacturer documentation.
Datasheet: AT13-08PC-BM04 Datasheet (PDF)
AT13-08PC-BM04 Schematic Symbol & PCB Footprint
The AT13-08PC-BM04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.