


AT06-6S-SR01BLK
- Manufacturer
- MFR.Part #
- AT06-6S-SR01BLK
- JLCPCB Part #
- C17287736
- Package
- -
- Description
- -55℃~+125℃ 2 2x3P 3 Black Locking Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Holes Structure | 2x3P | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 3 | |
| With Wings | Without Fins | |
| With Locker | Locking | |
| Color | Black | |
| Number of PINs Per Row | 2 |

* Images are for reference only
AT06-6S-SR01BLK
Extended- Manufacturer
- MFR.Part #
- AT06-6S-SR01BLK
- JLCPCB Part #
- C17287736
- Package
- -
- Description
- -55℃~+125℃ 2 2x3P 3 Black Locking Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AT06-6S-SR01BLK
Extended- Manufacturer
- MFR.Part #
- AT06-6S-SR01BLK
- JLCPCB Part #
- C17287736
- Package
- -
- Description
- -55℃~+125℃ 2 2x3P 3 Black Locking Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT06-6S-SR01BLK Specifications
AT06-6S-SR01BLK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Holes Structure | 2x3P | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 3 | |
| With Wings | Without Fins | |
| With Locker | Locking | |
| Color | Black | |
| Number of PINs Per Row | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT06-6S-SR01BLK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT06-6S-SR01BLK Schematic Symbol & PCB Footprint
The AT06-6S-SR01BLK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.