


AT04-6P-BM03
- Manufacturer
- MFR.Part #
- AT04-6P-BM03
- JLCPCB Part #
- C5333736
- Package
- Throughhole
- Description
- -55℃~+125℃ 13A 6P Copper alloy Female Straight Header Throughhole Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | Throughhole | |
| Operating Temperature | -55℃~+125℃ | |
| Angle | Straight Header | |
| Number of Pins | 6P | |
| Contact Material | Copper alloy | |
| Current Rating | 13A | |
| Gender | Female |

* Images are for reference only
AT04-6P-BM03
Extended- Manufacturer
- MFR.Part #
- AT04-6P-BM03
- JLCPCB Part #
- C5333736
- Package
- Throughhole
- Description
- -55℃~+125℃ 13A 6P Copper alloy Female Straight Header Throughhole Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AT04-6P-BM03
Extended- Manufacturer
- MFR.Part #
- AT04-6P-BM03
- JLCPCB Part #
- C5333736
- Package
- Throughhole
- Description
- -55℃~+125℃ 13A 6P Copper alloy Female Straight Header Throughhole Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT04-6P-BM03 Specifications
AT04-6P-BM03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | Throughhole | |
| Operating Temperature | -55℃~+125℃ | |
| Angle | Straight Header | |
| Number of Pins | 6P | |
| Contact Material | Copper alloy | |
| Current Rating | 13A | |
| Gender | Female |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT04-6P-BM03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT04-6P-BM03 Schematic Symbol & PCB Footprint
The AT04-6P-BM03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.