
* Images are for reference only
98424-G52-08ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 98424-G52-08ALF
- JLCPCB Part #
- C239058
- Package
- SMD,P=2mm
- Description
- 2 2A 2mm 2mm 2x4P 4 6.2mm 8P Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 136
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$1.0646
10+
$0.8620
30+
$0.7623
100+
$0.6626
750+
$0.6015
1500+
$0.5709
Related Products