
* Images are for reference only
95278-802T16LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 95278-802T16LF
- JLCPCB Part #
- C3332986
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 16P 2 2.54mm 2.54mm 2.54mm 3A 8mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0488
200+
$0.4070
500+
$0.3925
1000+
$0.3845