
* Images are for reference only
95278-801A12LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 95278-801A12LF
- JLCPCB Part #
- C180236
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 12P 2 2.54mm 2.54mm 2.54mm 2x6P Black Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 305
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$1.7066
10+
$1.4589
30+
$1.3029
300+
$1.0279
600+
$0.9555
900+
$0.9249
Related Products