
* Images are for reference only
95264-304HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 95264-304HLF
- JLCPCB Part #
- C5544723
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 20P 7mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0754
207+
$1.2273
506+
$1.1871
989+
$1.1662