
* Images are for reference only
93-570123-08P
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 93-570123-08P
- JLCPCB Part #
- C22198550
- Package
- -
- Description
- -55℃~+125℃ 600V 7.5A 8P Copper alloy Gold IP68 Male - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1985
10+
$18.2978
30+
$16.7344
100+
$15.3704