
* Images are for reference only
93939-414HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 93939-414HLF
- JLCPCB Part #
- C5543914
- Package
- Push-Pull,P=2.54mm
- Description
- 110V 14P 2 2.54mm 2.54mm 5A Black Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7705
200+
$0.3073
500+
$0.2976
1000+
$0.2928