
* Images are for reference only
920-513P-51A
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 920-513P-51A
- JLCPCB Part #
- C6421904
- Package
- -
- Description
- 1 50Ω 6GHz Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6953
200+
$6.2634
500+
$6.0543
1000+
$5.9497
Related Products