
* Images are for reference only
91741-106
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91741-106
- JLCPCB Part #
- C3322036
- Package
- Plugin,P=2mm
- Description
- 2 2mm 2mm 4.5mm Phosphor bronze Square Hole Through Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6429
200+
$0.2491
500+
$0.2411
1000+
$0.2363