
* Images are for reference only
91596-324LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91596-324LF
- JLCPCB Part #
- C3322798
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1A 2 2.3mm 200V 24P 2mm 2mm BeCu Gold Square Hole Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5467
200+
$1.3724
500+
$1.3242
1000+
$1.3001