
* Images are for reference only
91596-016LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91596-016LF
- JLCPCB Part #
- C3322841
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 16P 1A 2 2.3mm 200V 2mm 2mm Beryllium copper Gold Square Hole Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3500
200+
$0.9104
500+
$0.8783
1000+
$0.8622