
* Images are for reference only
901-143-4
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 901-143-4
- JLCPCB Part #
- C5928883
- Package
- Plugin
- Description
- 1 18GHz 50Ω Board Side SMA Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.1849
200+
$25.2109
500+
$24.3697
1000+
$23.9531