
* Images are for reference only
901-10003
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 901-10003
- JLCPCB Part #
- C7204294
- Package
- -
- Description
- 1 18GHz 50Ω Board Side Inner Bore Offset Pin SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$12.2872
10+
$11.7408
30+
$10.7943
120+
$9.9683