
* Images are for reference only
89883-303LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 89883-303LF
- JLCPCB Part #
- C599140
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 5.85mm 6P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2747
200+
$0.1063
500+
$0.1026
1000+
$0.1007