
* Images are for reference only
89882-310LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 89882-310LF
- JLCPCB Part #
- C3321218
- Package
- Push-Pull,P=2.54mm
- Description
- 1 10P 2.54mm 3.3mm Phosphor bronze Right Angle Square Hole Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0687
200+
$0.4147
500+
$0.4002
1000+
$0.3922