
* Images are for reference only
89852-304LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 89852-304LF
- JLCPCB Part #
- C3320906
- Package
- Push-Pull,P=2.54mm
- Description
- 10P 2 2.54mm 2.54mm 5.85mm Phosphor bronze Right Angle Square Hole Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8204
200+
$0.3169
500+
$0.3073
1000+
$0.3008