
* Images are for reference only
87606-332LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87606-332LF
- JLCPCB Part #
- C3320599
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 64P 8.51mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9740
200+
$2.3125
500+
$2.2321
1000+
$2.1919
Related Products