
87185-401HLF
- Manufacturer
- MFR.Part #
- 87185-401HLF
- JLCPCB Part #
- C6414001
- Package
- Plugin
- Description
- 1 110V 1P 5A Black Phosphor bronze Through Hole Tin Plugin Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 110V | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 1P | |
| Current Rating | 5A | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Through Hole |

* Images are for reference only
87185-401HLF
Extended- Manufacturer
- MFR.Part #
- 87185-401HLF
- JLCPCB Part #
- C6414001
- Package
- Plugin
- Description
- 1 110V 1P 5A Black Phosphor bronze Through Hole Tin Plugin Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
87185-401HLF
Extended- Manufacturer
- MFR.Part #
- 87185-401HLF
- JLCPCB Part #
- C6414001
- Package
- Plugin
- Description
- 1 110V 1P 5A Black Phosphor bronze Through Hole Tin Plugin Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
87185-401HLF Specifications
87185-401HLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 110V | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 1P | |
| Current Rating | 5A | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 87185-401HLF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

87185-401HLF Schematic Symbol & PCB Footprint
The 87185-401HLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.